
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.530 |
| 5+ | $5.330 |
| 10+ | $4.910 |
Información del producto
Resumen del producto
Self-healing cutting mat protects your work surface. Compatible with rotary cutters and straight blades, won't hurt the cutter blade and keep the blade sharpness. Ideal for artist, crafters, quilters, engraver and hobbyists. Made of 5-layer PVC material, the white hardness PVC in the middle help to prevent cutting through. Special finish reseals surface cuts, providing a continually smooth surface for all cutting projects. This double side sewing mat with measurements is printed clearly with both inches, metric grid lines and angles help to cut precisely. Great for sewing, crafts, model, quilting, fabric, scrapbooking project cutting projects.
- Self-healing cutting mat
- Polyvinyl chloride material, rectangular shape
- A3 (11.81inch × 17.71inch × 0.11inch) size
- Sewing cutting mat, self healing cutting mat
- Rotary mat size, double side craft cutting mat
- Multipurpose sewing board cutting mat
- Perfect for small, medium and large craft and sewing projects
Especificaciones técnicas
Cutting Mat
No SVHC (08-Jul-2021)
Craft Tools
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
