New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Magnetic Connectors & Cable Assemblies
                      4. Magnetic Connector Cable Assemblies
                      Print Page

                      MP009319

                      CABLE ASSY, USB A PL-3P MAG CONN, 1M, WH ROHS COMPLIANT: YES

                      MULTICOMP PRO MP009319
                      MULTICOMP PRO MP009319
                      MULTICOMP PRO MP009319
                      MULTICOMP PRO MP009319
                      MULTICOMP PRO MP009319
                      MULTICOMP PRO MP009319
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP009319
                      Newark Part No.30AK6591
                      Product RangeMP Magnetic Connectors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.850
                      5+$12.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP009319
                      Newark Part No.30AK6591
                      Product RangeMP Magnetic Connectors
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorType A Plug to 3Pos Magnetic Connector
                      Connector Type AUSB Type A Plug
                      Connector Type BMagnetic 3 Position Plug
                      Current Rating2A
                      Cable Length - Metric1m
                      USB Standard-
                      Cable Length - Imperial3.3ft
                      Additional Connector-
                      Electronic Marking-
                      Jacket ColorWhite
                      Voltage Rating-
                      Product RangeMP Magnetic Connectors
                      SVHCTo Be Advised

                      Technical Specifications

                      Connector to Connector

                      Type A Plug to 3Pos Magnetic Connector

                      Connector Type B

                      Magnetic 3 Position Plug

                      Cable Length - Metric

                      1m

                      Cable Length - Imperial

                      3.3ft

                      Electronic Marking

                      -

                      Voltage Rating

                      -

                      SVHC

                      To Be Advised

                      Connector Type A

                      USB Type A Plug

                      Current Rating

                      2A

                      USB Standard

                      -

                      Additional Connector

                      -

                      Jacket Color

                      White

                      Product Range

                      MP Magnetic Connectors

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.