Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013956Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04AM0018
Product RangeMP PVDF Wire
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.720 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$101.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013956Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04AM0018
Product RangeMP PVDF Wire
Cable & Wire TypeHook Up Wire
Jacket MaterialPVDF
Jacket ColorBlue
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.13mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.8mm
Approval Specification-
Product RangeMP PVDF Wire
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Color
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.13mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.8mm
Product Range
MP PVDF Wire
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
