
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $3.720 |
| 15+ | $3.280 |
| 50+ | $2.940 |
| 150+ | $2.890 |
| 250+ | $2.840 |
Información del producto
Resumen del producto
These Impact Sockets are crafted with a hexagonal open-end design for optimal grip and versatility in various applications. Featuring a robust 1/2" square interface, these sockets are engineered for compatibility with a wide range of power tools and equipment. Crafted from high-quality CR-MO (chromium-molybdenum) material, they offer exceptional strength and durability to withstand high torque and impact forces. The sleek black surface finish enhances their aesthetic appeal and provides corrosion resistance for long-lasting performance. Available in sizes ranging from 10mm to 24mm, these Impact Sockets are indispensable tools for professionals and DIY enthusiasts, ensuring precision and efficiency in every task.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
- Hexagonal open end
Notas
Garantía del Fabricante de 3 Años. El extremo hexagonal corresponde al modelo de tuerca de tornillo, mm; la interfaz cuadrada de 1/2" corresponde a llave, varilla curva, etc.
Especificaciones técnicas
1/2"
-
38
No SVHC (21-Jan-2025)
Hex
-
Multicomp Pro Impact Sockets
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
