
¿Necesita más?
| Cantidad | Precio en USD | Precio promocional |
|---|---|---|
| 1+ | $92.310 | $10.730 |
| 25+ | $86.220 | $10.730 |
| 50+ | $79.830 | $10.730 |
| 100+ | $78.080 | $10.730 |
| 250+ | $75.190 | $10.730 |
Información del producto
Resumen del producto
These Impact Socket Sets, are comprehensive kits designed for professionals and enthusiasts alike. Each socket in this set features a sturdy 1/2'' square interface, ensuring compatibility with a wide range of power tools and equipment. Crafted from premium CR-MO (chromium-molybdenum) material, these sockets offer exceptional strength and durability to withstand high torque and impact forces in demanding work environments. The sleek black surface finish adds a touch of elegance and provides corrosion resistance for long-lasting performance. Compliant with DIN3121 standards, this set guarantees precision and reliability in every use. Accompanied by a durable case for convenient storage and portability, these Impact Socket Sets are the perfect addition to your toolkit, delivering efficiency and versatility for various mechanical tasks.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
Notas
Garantía del Fabricante de 3 Años. Tamaños de carcasa: 32 × 17 × 45mm
Especificaciones técnicas
18Pcs of 12/13/14/17/19/21/22/24mm Impact Socket Drives/Universal Joint/Extension Bar & Iron Case
No SVHC (21-Jan-2025)
Multicomp Pro Impact Sockets
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
