
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $29.320 |
| 25+ | $28.290 |
| 50+ | $27.250 |
| 100+ | $26.220 |
| 250+ | $25.180 |
Información del producto
Resumen del producto
These Impact Socket Sets, are comprehensive kits designed for professionals and enthusiasts alike. Each socket in this set features a sturdy 1/2'' square interface, ensuring compatibility with a wide range of power tools and equipment. Crafted from premium CR-MO (chromium-molybdenum) material, these sockets offer exceptional strength and durability to withstand high torque and impact forces in demanding work environments. The sleek black surface finish adds a touch of elegance and provides corrosion resistance for long-lasting performance. Compliant with DIN3121 standards, this set guarantees precision and reliability in every use. Accompanied by a durable case for convenient storage and portability, these Impact Socket Sets are the perfect addition to your toolkit, delivering efficiency and versatility for various mechanical tasks.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
Notas
Garantía del Fabricante de 3 Años. Tamaños de carcasa: 33 × 7 × 45mm
Especificaciones técnicas
10 Pieces of 10/12/13/14/15/17/19/21/22/24mm Impact Socket Drives & Black Iron Case
No SVHC (21-Jan-2025)
Multicomp Pro Impact Sockets
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
