Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRMTFWJW10KB00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AM5697
Product RangeMC PRM Series
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.430 |
| 100+ | $1.320 |
| 250+ | $1.210 |
| 500+ | $1.080 |
| 1000+ | $0.973 |
| 2500+ | $0.863 |
| 5000+ | $0.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRMTFWJW10KB00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42AM5697
Product RangeMC PRM Series
Resistance0.1ohm
Product RangeMC PRM Series
Power Rating15W
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length-
Product Width20mm
Product Height38mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
15W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
20mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC PRM Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
-
Product Height
38mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
