Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79Y4602
Your Part Number
290 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.480 |
| 25+ | $3.360 |
| 50+ | $3.130 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79Y4602
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge12AWG
No. of Max Strands x Strand Size56 x 0.3mm
Reel Length (Metric)1m
Reel Length (Imperial)3.3ft
Operating Temperature Max105°C
Conductor Area CSA4mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.35mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
1m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.35mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
56 x 0.3mm
Reel Length (Imperial)
3.3ft
Conductor Area CSA
4mm²
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for PP001200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
