Print Page
Image is for illustrative purposes only. Please refer to product description.
1,089 In Stock
Need more?
116 Delivery in 1-3 Business Days(US stock)
973 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $30.560 |
10+ | $25.150 |
25+ | $21.020 |
50+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 6.4 CLR
Newark Part No.01M9133
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.051"
I.D. Recovered Max - Metric1.3mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STFE4 6.4-1.2MNAT is a High-temperature Heat-shrink Tubing with PTFE (polytetrafluoroethylene) construction, natural colour. Ideal for covering rollers, heaters, probes and high temperature terminals. Good electrical, high temperature and chemical resistance and corrosion properties.
- 1.2mm Shrunk
- 2500 to 4000psi Minimum tensile
- 225 to 450% Minimum elongation
- 0.1 Coefficient of friction
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Safety
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.051"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.3mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate