Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP3055
Newark Part No.95M9103
Product RangeMulticomp Pro Bipolar Transistors NPN Through Hole
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.280 |
| 50+ | $0.947 |
| 100+ | $0.825 |
| 500+ | $0.782 |
| 1000+ | $0.660 |
| 5000+ | $0.600 |
| 10000+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP3055
Newark Part No.95M9103
Product RangeMulticomp Pro Bipolar Transistors NPN Through Hole
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current15A
Power Dissipation90W
Power Dissipation Pd90W
DC Collector Current15A
Transistor Case StyleTO-247
Transistor MountingThrough Hole
DC Current Gain hFE20hFE
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN Through Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP3055 from STMicroelectronics is a through hole complementary power transistor in TO-247 package. This device manufactured in epitaxial base planar technology and suitable for general purpose, power linear and switching applications.
- Collector to emitter voltage (Vce) is 70V at 100 ohm RBE
- Collector current (Ic) is 15A
- Power dissipation (Pd) is 90W
- Collector to emitter saturation voltage of 3V at 10A collector current
- DC current gain (hFE) of 5 at 10A collector current
- Operating junction temperature range from 150°C
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
90W
DC Collector Current
15A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
Multicomp Pro Bipolar Transistors NPN Through Hole
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
15A
Power Dissipation Pd
90W
Transistor Case Style
TO-247
DC Current Gain hFE
20hFE
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for TIP3055
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate