Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUS1J-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8764RL
Cut Tape65W8764
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.306 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 50+ | $0.237 |
| 100+ | $0.146 |
| 250+ | $0.119 |
| 500+ | $0.101 |
| 1000+ | $0.081 |
| 2500+ | $0.064 |
| 5000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUS1J-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8764RL
Cut Tape65W8764
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The US1J-13-F is a Surface-mount Rectifier with moulded plastic over passivated chip case and solderable solder-plated as per MIL-STD-750 standard.
- Colour band denotes cathode end
- Low-profile package
- Built-in strain-relief, ideal for automated placement
- 250°C/10sec High temperature soldering at terminals
- Easy pick and place
- Ultra-fast recovery times for high efficiency
- Low forward voltage, low power loss
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for US1J-13-F
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
