Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No812000
Newark Part No.35M4382
Product RangeMulticomp Type 400 Solder Wire
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.430 |
| 5+ | $116.280 |
| 20+ | $113.140 |
| 50+ | $110.000 |
Price for:Each
Minimum: 1
Multiple: 1
$119.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No812000
Newark Part No.35M4382
Product RangeMulticomp Type 400 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy97.1, 2.6, 0.3 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product RangeMulticomp Type 400 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
97.1, 2.6, 0.3 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
Multicomp Type 400 Solder Wire
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 812000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
