
| Quantity | Price |
|---|---|
| 40+ | $23.550 |
Product Information
Product Overview
The MC19696 is a 115VAC Axial Fan with a lubricated sleeve bearing and aluminum die-cast frame. This square tube axial AC fan comes with PBT of UL94V-0 impeller, gray UL3266 24AWG leaded wire, impedance protected reliable shaded pole motor construction. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
- 500MΩ Minimum at 500VDC insulation resistance
- 18VAC for one second Dielectric strength
- ±15% on Rated power and current tolerance
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Temperature, Consumer Electronics, Heating and Ventilation, Mechanical, Laboratory
Technical Specifications
115V
120mm
Sleeve Bearing
38dBA
2000rpm
130mA
2.152m³/min
No SVHC (27-Jun-2024)
Square
38mm
76CFM
11W
2 Lead Wires
-
Multicomp Pro Axial Fan
Technical Docs (2)
Alternatives for MC19696
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
