Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC32926Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71P8704
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.310 |
| 10+ | $30.140 |
Price for:Each
Minimum: 1
Multiple: 1
$31.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32926Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71P8704
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM117CFM
Noise Rating50dBA
Power Rating20W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min3.32m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC32926
6 Products Found
Product Overview
The MC32926 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. UL3266, 24AWG lead wire connection. Aluminum alloy frame. Counter-clockwise direction of rotation viewed from front of fan blade.
- 2850/3150RPM Speed rating
- 20/22W Rated power
- 0.34/0.39"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
3150rpm
Current Rating
260mA
Air Flow - m3/min
3.32m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
117CFM
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
