Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T12L-101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0813
Product RangeMCPIN Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 50+ | $21.140 |
| 100+ | $19.460 |
| 250+ | $18.140 |
| 500+ | $17.010 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T12L-101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0813
Product RangeMCPIN Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max1.6mm
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypeNPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
MCPIN Series
Operating Temperature Max
70°C
Sensing Distance Max
1.6mm
Supply Voltage Min
10VDC
Sensor Output Type
NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
