Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T8L-001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0821
Product RangeMCPIP Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 5+ | $15.230 |
| 10+ | $14.170 |
| 25+ | $13.180 |
| 50+ | $12.080 |
| 100+ | $11.350 |
| 250+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T8L-001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0821
Product RangeMCPIP Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max0.9mm
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
MCPIP Series
Operating Temperature Max
70°C
Sensing Distance Max
0.9mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
