Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No45102CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12N1311
Product Range4500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.690 |
Price for:Each
Minimum: 1000
Multiple: 1000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No45102CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12N1311
Product Range4500 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4500 Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
DC Resistance Max14mohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
4500 Series
DC Resistance Max
14mohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
6A
Saturation Current (Isat)
-
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
