Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82103CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40M7028
Product Range8200 Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.540 |
| 25+ | $0.511 |
| 50+ | $0.483 |
| 100+ | $0.455 |
| 500+ | $0.445 |
| 1000+ | $0.385 |
| 2500+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82103CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40M7028
Product Range8200 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductance Tolerance± 10%
DC Resistance Max400mohm
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
8200 Series
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2mm
DC Resistance Max
400mohm
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 82103C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
