Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84103CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12N4246
Product Range8400 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.464 |
| 25+ | $0.440 |
| 50+ | $0.415 |
| 100+ | $0.391 |
| 500+ | $0.357 |
| 1000+ | $0.323 |
| 2500+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84103CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12N4246
Product Range8400 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8400 Series
Power Inductor Case4.5mm x 3.3mm x 2.6mm
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
8400 Series
DC Resistance Max
0.24ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
-
Power Inductor Case
4.5mm x 3.3mm x 2.6mm
Inductance Tolerance
± 10%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 84103C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
