Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-390M=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC6566RL
Cut Tape57AC6566
Product RangeDS75LC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.575 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.572 |
| 25+ | $0.568 |
| 50+ | $0.543 |
| 100+ | $0.518 |
| 500+ | $0.464 |
| 1000+ | $0.348 |
| 2500+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-390M=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC6566RL
Cut Tape57AC6566
Product RangeDS75LC Series
Technical Datasheet
Inductance39µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.4A
Product RangeDS75LC Series
Inductor Case Style7.3mm x 7.3mm x 5mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Self Resonant Frequency
-
Product Range
DS75LC Series
DC Resistance Max
0.18ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
DC Current Rating
1.4A
Inductor Case Style
7.3mm x 7.3mm x 5mm
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
