Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18AG471SH1D Ferrite Bead, 0603 [1608 Metric], 470 ohm, 500 mA, EMIFIL BLM18AG Series, 0.35 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18AG471SH1DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73M9055RL
Cut Tape73M9055
Product RangeEMIFIL BLM18AG Series
Your Part Number
620 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.073 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.073 |
| 30+ | $0.056 |
| 100+ | $0.053 |
| 250+ | $0.047 |
| 500+ | $0.041 |
| 1000+ | $0.037 |
| 2500+ | $0.035 |
| 5000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18AG471SH1DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73M9055RL
Cut Tape73M9055
Product RangeEMIFIL BLM18AG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance470ohm
DC Current Rating500mA
Product RangeEMIFIL BLM18AG Series
DC Resistance Max0.35ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
500mA
DC Resistance Max
0.35ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
470ohm
Product Range
EMIFIL BLM18AG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BLM18AG471SH1D
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
