Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE2016CKA-1R0M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK4420RL
Cut Tape79AK4420
Product RangeDFE2016CKA Series
Your Part Number
2,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.329 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.329 |
| 10+ | $0.273 |
| 15+ | $0.263 |
| 25+ | $0.252 |
| 50+ | $0.242 |
| 125+ | $0.231 |
| 250+ | $0.227 |
| 500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE2016CKA-1R0M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK4420RL
Cut Tape79AK4420
Product RangeDFE2016CKA Series
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeDFE2016CKA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE2016CKA Series
DC Resistance Max
0.1ohm
Product Length
2mm
Product Height
0.65mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
