Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252007F-1R0M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6619RL
Cut Tape57AC6619
Product RangeDFE252007F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.419 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.419 |
| 10+ | $0.344 |
| 15+ | $0.329 |
| 25+ | $0.313 |
| 50+ | $0.290 |
| 125+ | $0.266 |
| 250+ | $0.246 |
| 500+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252007F-1R0M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6619RL
Cut Tape57AC6619
Product RangeDFE252007F Series
Technical Datasheet
Inductance1µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.1A
Inductor Case Style2.5mm x 2mm x 0.7mm
Product RangeDFE252007F Series
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 0.7mm
DC Resistance Max
0.085ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
DC Current Rating
2.1A
Product Range
DFE252007F Series
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
