Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE2MCAH1R0MJ0LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel53AJ1467RL
Cut Tape53AJ1467
Product RangeDFE2MCAH_J0 Series
Your Part Number
5,871 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.607 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.607 |
| 10+ | $0.510 |
| 15+ | $0.481 |
| 25+ | $0.452 |
| 50+ | $0.441 |
| 125+ | $0.429 |
| 250+ | $0.401 |
| 500+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE2MCAH1R0MJ0LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel53AJ1467RL
Cut Tape53AJ1467
Product RangeDFE2MCAH_J0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case0806 [2016 Metric]
Product RangeDFE2MCAH_J0 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.5A
Product Range
DFE2MCAH_J0 Series
DC Resistance Max
0.068ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
