Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE322512F-1R0M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6664RL
Cut Tape57AC6664
Product RangeDFE322512F Series
Your Part Number
3,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 25+ | $0.441 |
| 100+ | $0.373 |
| 250+ | $0.362 |
| 500+ | $0.352 |
| 1000+ | $0.310 |
| 2500+ | $0.298 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-1R0M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6664RL
Cut Tape57AC6664
Product RangeDFE322512F Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating3.8A
Saturation Current (Isat)4.8A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Product RangeDFE322512F Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialIron
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
DC Current Rating
3.8A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.8A
Product Range
DFE322512F Series
DC Resistance Max
0.032ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
