Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HNHR68K03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel54AK7393RL
Cut Tape54AK7393
Product RangeLQH2HNH_03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.458 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.458 |
| 10+ | $0.380 |
| 15+ | $0.364 |
| 25+ | $0.350 |
| 50+ | $0.334 |
| 125+ | $0.318 |
| 250+ | $0.312 |
| 500+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNHR68K03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel54AK7393RL
Cut Tape54AK7393
Product RangeLQH2HNH_03
Technical Datasheet
Inductance680nH
DC Resistance Max0.1488ohm
Self Resonant Frequency200MHz
DC Current Rating520mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQH2HNH_03
Power Inductor Case1008 [2520 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
200MHz
Inductor Case / Package
1008 [2520 Metric]
Power Inductor Case
1008 [2520 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
0.1488ohm
DC Current Rating
520mA
Product Range
LQH2HNH_03
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
