Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM18PHR47MFRLCopy
Newark Part No.24AJ1047
Product RangeLQM18PH_FR Series
Your Part Number
5,220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $5.320 |
| 25+ | $4.700 |
| 50+ | $4.560 |
| 100+ | $4.440 |
| 250+ | $3.900 |
| 500+ | $3.780 |
| 1000+ | $3.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$53.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PHR47MFRLCopy
Newark Part No.24AJ1047
Product RangeLQM18PH_FR Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.188ohm
Self Resonant Frequency100MHz
DC Current Rating1.1A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18PH_FR Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQM18PH_FR Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.188ohm
DC Current Rating
1.1A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
