Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFZ2MSD102SZ10LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel24AJ1556RL
Cut Tape24AJ1556
Product RangeNFZ2MSD Series
Your Part Number
525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.509 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.509 |
| 10+ | $0.425 |
| 15+ | $0.408 |
| 25+ | $0.391 |
| 50+ | $0.374 |
| 125+ | $0.356 |
| 250+ | $0.349 |
| 500+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2MSD102SZ10LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel24AJ1556RL
Cut Tape24AJ1556
Product RangeNFZ2MSD Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance1kohm
DC Current Rating2.5A
Product RangeNFZ2MSD Series
DC Resistance Max0.046ohm
Impedance Tolerance-
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.046ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
NFZ2MSD Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
