0
0 Items$0.00

0806 [2016 Metric] Ferrite Beads :

17 Products Found
Find a huge range of 0806 [2016 Metric] Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0805 [2012 Metric], 0402 [1005 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: Murata, TDK & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.461
25+$0.292
100+$0.236
250+$0.198
500+$0.175
More Pricing...
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
24AJ1556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.509
10+$0.425
15+$0.408
25+$0.391
50+$0.374
More Pricing...
0806 [2016 Metric]
1kohm
2.5A
NFZ2MSD Series
0.046ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.520
10+$0.433
15+$0.426
25+$0.421
50+$0.415
More Pricing...
0806 [2016 Metric]
500ohm
3.2A
NFZ2MSD Series
0.032ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
76AH5879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.550
10+$0.387
15+$0.363
25+$0.338
50+$0.305
More Pricing...
0806 [2016 Metric]
100ohm
4A
NFZ2MSM Series
0.018ohm
± 25%
2mm
1.6mm
0.9mm
SMD
-40°C
85°C
-
24AJ1562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
25+$0.433
100+$0.362
250+$0.321
500+$0.287
More Pricing...
0806 [2016 Metric]
300ohm
3.8A
NFZ2MSD Series
0.026ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
25+$0.374
100+$0.312
250+$0.309
500+$0.298
More Pricing...
0806 [2016 Metric]
-
2A
NFZ2MSD Series
0.095ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.460
10+$0.381
15+$0.380
25+$0.378
50+$0.377
More Pricing...
0806 [2016 Metric]
-
3.9A
NFZ2MSD Series
0.028ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.381
100+$0.317
250+$0.301
500+$0.284
More Pricing...
0806 [2016 Metric]
-
4.4A
NFZ2MSD Series
0.023ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
10+$0.295
15+$0.285
25+$0.276
50+$0.262
More Pricing...
0806 [2016 Metric]
-
1A
MDF Series
0.22ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
24AJ1561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.381
100+$0.317
250+$0.301
500+$0.284
More Pricing...
0806 [2016 Metric]
-
3.7A
NFZ2MSD Series
0.033ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
10+$0.295
15+$0.285
25+$0.276
50+$0.262
More Pricing...
0806 [2016 Metric]
-
1.2A
MDF Series
0.16ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
76AH5880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.550
10+$0.387
15+$0.360
25+$0.333
50+$0.300
More Pricing...
0806 [2016 Metric]
180ohm
3.4A
NFZ2MSM Series
0.025ohm
± 25%
2mm
1.6mm
0.9mm
SMD
-40°C
85°C
-
57AJ0012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
10+$0.295
15+$0.285
25+$0.276
50+$0.262
More Pricing...
0806 [2016 Metric]
-
1.1A
MDF Series
0.2ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
24AJ1555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.520
10+$0.433
15+$0.429
25+$0.426
50+$0.423
More Pricing...
0806 [2016 Metric]
100ohm
5.2A
NFZ2MSD Series
0.018ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.509
10+$0.426
15+$0.425
25+$0.424
50+$0.423
More Pricing...
0806 [2016 Metric]
180ohm
4A
NFZ2MSD Series
0.022ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.460
10+$0.381
15+$0.380
25+$0.378
50+$0.377
More Pricing...
0806 [2016 Metric]
-
2.7A
NFZ2MSD Series
0.054ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.356
10+$0.295
15+$0.285
25+$0.276
50+$0.262
More Pricing...
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK