Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFZ2MSD150SN10LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel24AJ1558RL
Cut Tape24AJ1558
Product RangeNFZ2MSD Series
Your Part Number
1,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.463 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 25+ | $0.384 |
| 100+ | $0.320 |
| 250+ | $0.307 |
| 500+ | $0.290 |
| 1000+ | $0.248 |
| 2500+ | $0.247 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2MSD150SN10LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel24AJ1558RL
Cut Tape24AJ1558
Product RangeNFZ2MSD Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance-
DC Current Rating4.4A
Product RangeNFZ2MSD Series
DC Resistance Max0.023ohm
Impedance Tolerance-
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
4.4A
DC Resistance Max
0.023ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
-
Product Range
NFZ2MSD Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
