Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSB3
Newark Part No.76Y2451
Also Known AsGTIN UPC EAN: 7613187009136
Your Part Number
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
| 10+ | $15.030 |
| 25+ | $14.630 |
| 50+ | $14.390 |
| 100+ | $14.070 |
| 250+ | $13.760 |
| 500+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB3
Newark Part No.76Y2451
Also Known AsGTIN UPC EAN: 7613187009136
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAUSB3 from Neutrik is a reversible USB 3.0 gender changer. This reversible USB 3.0 feed through adapter is a standardized D-shape housing of the adapter fits into conventional patch panels and offers an additional protection for the connector.
- Standard nickel D shape housing
- Reversible insert offering type A or B on front or rear end
- Removable screen for chassis grounding
- Meets USB 3.0 specifications
- Reading / writing speed of 200MB/s
- Front mounting
- Brass with gold plated contacts
- Temperature range from -25°C to +85°C
Applications
Industrial, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
