Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC10FX-TOP
Newark Part No.70AK9195
Product RangeX-TOP Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.270 |
| 5+ | $33.650 |
| 10+ | $32.190 |
| 25+ | $30.880 |
| 50+ | $29.580 |
| 100+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$35.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC10FX-TOP
Newark Part No.70AK9195
Product RangeX-TOP Series
Technical Datasheet
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeX-TOP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate