Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMV100EPARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5958
Re-Reel71AH5495RL
Cut Tape71AH5495
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.100 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 50+ | $0.692 |
| 100+ | $0.455 |
| 250+ | $0.404 |
| 500+ | $0.352 |
| 1000+ | $0.319 |
| 2500+ | $0.313 |
| 5000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.297 |
| 6000+ | $0.283 |
| 12000+ | $0.270 |
| 18000+ | $0.254 |
| 30000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV100EPARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5958
Re-Reel71AH5495RL
Cut Tape71AH5495
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.13ohm
On Resistance Rds(on)0.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation710mW
Power Dissipation Pd710mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.13ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
710mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
710mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
