Print Page
466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $0.965 |
| 100+ | $0.883 |
| 250+ | $0.812 |
| 500+ | $0.740 |
| 1000+ | $0.725 |
| 2500+ | $0.710 |
| 5000+ | $0.695 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.741 |
| 4500+ | $0.678 |
| 7500+ | $0.665 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMP033-60YEXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK6022
Re-Reel93AH0350RL
Cut Tape93AH0350
Product RangeTrench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.026ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd110W
Power Dissipation110W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
33mohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation Pd
110W
No. of Pins
4Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.026ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

