New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Sound and Vibration Modules
                      Print Page

                      783086-01

                      Sound and Vibration Module, PXIe-4463, DC Coupling, 2 Output, 24 bit, 51.2 kSPS, BNC Connector

                      NI / EMERSON 783086-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783086-01
                      Newark Part No.14AJ5657
                      Product RangePXIe-4463
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$4,578.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,578.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783086-01
                      Newark Part No.14AJ5657
                      Product RangePXIe-4463
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Sound and Vibration Module
                      Sampling Rate51.2kSPS
                      Resolution (Bits)24bit
                      Bus Connector TypePXIe
                      Analog Input CouplingDC
                      Cutoff Frequency3.4Hz
                      Front Connection TypeSMB, BNC
                      No. of Input Channels-
                      No. of Output Channels2Channels
                      For Use WithNI PXI Systems
                      Product RangePXIe-4463
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      The PXIe-4463 offers high dynamic range and THD+N for audio, acoustic, and vibration applications. It provides the high precision and dynamic range necessary for the most stringent audio generation requirements in a modular form factor. The PXIe-4463 contains two 24-bit digital-to-analogue converters to allow for fully differential simultaneous generation. Complete with three gain ranges, the PXIe-4463 can generate current with programmable, per channel output configurations. The two timing engines allow you to perform multisample-rate applications on a single module and independently start and stop channels on a single module.

                      Technical Specifications

                      Product Type

                      PXI Sound and Vibration Module

                      Resolution (Bits)

                      24bit

                      Analog Input Coupling

                      DC

                      Front Connection Type

                      SMB, BNC

                      No. of Output Channels

                      2Channels

                      Product Range

                      PXIe-4463

                      Sampling Rate

                      51.2kSPS

                      Bus Connector Type

                      PXIe

                      Cutoff Frequency

                      3.4Hz

                      No. of Input Channels

                      -

                      For Use With

                      NI PXI Systems

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.