Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR10B1002DTRF SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR10B1002DTRFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel26AH7486RL
Cut Tape26AH7486
Product RangeNTR Series
Your Part Number
4,205 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.341 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 25+ | $0.300 |
| 100+ | $0.266 |
| 250+ | $0.161 |
| 500+ | $0.132 |
| 1000+ | $0.110 |
| 2500+ | $0.086 |
| 5000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR10B1002DTRFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel26AH7486RL
Cut Tape26AH7486
Product RangeNTR Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTR10B1002DTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.
- Resistance value is 10kohm
- Resistance tolerance is ±0.1%
- Power rating at 70°C is 100mW
- Working voltage rating is 100V
- Temperature coefficient is ±50ppm/°C
- Resistor case size is 0805 [2012 Metric]
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
