Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRFS1C390MCN1GSCopy
Newark Part No.17W5844
Product RangeFPCAP RFS Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.980 |
| 25+ | $0.890 |
| 50+ | $0.802 |
| 100+ | $0.727 |
| 250+ | $0.608 |
| 500+ | $0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRFS1C390MCN1GSCopy
Newark Part No.17W5844
Product RangeFPCAP RFS Series
Technical Datasheet
Capacitance39µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.07A
Product Diameter5mm
Product Length-
Product Width-
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RFS Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
39µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
2.07A
Product Length
-
Product Height
5.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RFS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
