Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUBY1H222MHLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ1988
Product RangeUBY Series
Your Part Number
244 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 300+ | $2.350 |
| 600+ | $2.300 |
| 900+ | $2.260 |
| 1500+ | $2.210 |
| 3000+ | $2.160 |
| 7500+ | $2.120 |
| 15000+ | $2.070 |
| 30000+ | $2.020 |
Price for:Each
Minimum: 300
Multiple: 300
$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUBY1H222MHLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ1988
Product RangeUBY Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 135°C
PolarityPolar
Capacitor Case / PackageCan
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height35.5mm
Product RangeUBY Series
ESR0.14ohm
Ripple Current5.48A
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 135°C
Capacitor Case / Package
Can
Product Diameter
16mm
Product Width
-
Product Range
UBY Series
Ripple Current
5.48A
Operating Temperature Max
135°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35.5mm
ESR
0.14ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
