Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPT2W151MRD6Copy
Newark Part No.58R8270
Product RangeUPT Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPT2W151MRD6Copy
Newark Part No.58R8270
Product RangeUPT Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing10mm
Product Diameter22mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product Height50mm
Product RangeUPT Series
Qualification-
Ripple Current920mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
50mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
22mm
Product Width
-
ESR
-
Product Range
UPT Series
Ripple Current
920mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
