Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1J-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC3597
Product Range08038FB Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.660 |
| 5+ | $22.920 |
| 10+ | $21.180 |
| 25+ | $20.750 |
| 50+ | $20.330 |
| 100+ | $19.910 |
| 250+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$24.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1J-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC3597
Product Range08038FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating36dB
Power Rating6.5W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating87mA
IP Rating-
Air Flow - m3/min0.63m³/min
Product Range08038FB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36dB
Rated Speed
2100rpm
Current Rating
87mA
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
22CFM
Power Rating
6.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038FB Series
Technical Docs (1)
Alternatives for 08038FB-A1J-EA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
