Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC3601
Product Range08038FB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
| 5+ | $23.800 |
| 10+ | $21.560 |
| 25+ | $20.330 |
| 50+ | $19.100 |
| 100+ | $17.980 |
| 250+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-A1L-EA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC3601
Product Range08038FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating44dB
Power Rating8.5W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.9m³/min
Product Range08038FB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
3250rpm
Current Rating
100mA
Air Flow - m3/min
0.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
8.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038FB Series
Technical Docs (1)
Alternatives for 08038FB-A1L-EA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
