Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1N-EA-00Copy
Newark Part No.43Y7708
Product Range11938FB Series
Your Part Number
35 In Stock
220 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
| 5+ | $24.160 |
| 10+ | $22.270 |
| 25+ | $20.390 |
| 50+ | $19.200 |
| 100+ | $17.870 |
Price for:Each
Minimum: 1
Multiple: 1
$26.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1N-EA-00Copy
Newark Part No.43Y7708
Product Range11938FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating45dBA
Power Rating14.4W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product Range11938FB Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3100rpm
Current Rating
190mA
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
14.4W
Power Connection Type
Terminals
IP Rating
-
Product Range
11938FB Series
Technical Docs (1)
Alternatives for 11938FB-A1N-EA-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
