Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710PS-23T-B30-A00
Newark Part No.93K7648
Product Range4710PS Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.480 |
5+ | $24.380 |
10+ | $23.990 |
25+ | $22.900 |
50+ | $21.120 |
100+ | $19.140 |
250+ | $17.840 |
Price for:Each
Minimum: 1
Multiple: 1
$25.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710PS-23T-B30-A00
Newark Part No.93K7648
Product Range4710PS Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating38dBA
Power Rating11W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min2m³/min
Product Range4710PS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4710PS-23T-B30-A00
8 Products Found
Product Overview
The 4710PS-23T-B30-A00 is a 230VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 10MΩ or over with a DC500V megger insulation resistance, aluminum casing and polycarbonate impeller Faston #110 or equivalent terminal.
- Impedance motor protection
- 41.1Pa Static pressure
- -10 to 70°C Operating temperature range
- Shaded pole induction motor structure
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2700rpm
Current Rating
100mA
Air Flow - m3/min
2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4710PS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability