Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B40-E00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75T9272
Product Range4715KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 40+ | $24.410 |
| 50+ | $23.920 |
Price for:Each
Minimum: 40
Multiple: 40
$976.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B40-E00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75T9272
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial118CFM
Flow Rate - Metric3.34m³/min
Air Flow - CFM118CFM
Noise Rating46.5dBA
Power Rating8.4W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min3.34m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4715KL-04W-B40-E00 is a 12VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance and 700VAC dielectric withstand voltage, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
- Auto restart/polarity protection
- 81.4Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.34m³/min
Noise Rating
46.5dBA
Rated Speed
3200rpm
Current Rating
700mA
Air Flow - m3/min
3.34m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38.4mm
Flow Rate - Imperial
118CFM
Air Flow - CFM
118CFM
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Alternatives for 4715KL-04W-B40-E00
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
