Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B50-E00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75T9281
Product Range4715KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 40+ | $29.880 |
Price for:Each
Minimum: 40
Multiple: 40
$1,195.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B50-E00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.75T9281
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38.4mm
Flow Rate - Imperial130CFM
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Flow Rate - Metric3.68m³/min
Noise Rating50dBA
Power Rating12W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4715KL-05W-B50-E00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3600RPM Speed rating
- -10 to 40°C Operating temperature range
- 12W Rated power
- 0.44"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
130CFM
Air Flow - CFM
130CFM
Noise Rating
50dBA
Rated Speed
3600rpm
Current Rating
500mA
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.68m³/min
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Alternatives for 4715KL-05W-B50-E00
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
