Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoCCR-02
Newark Part No.96K7865
Product RangeCOMP-CARD Resistors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $123.460 |
| 5+ | $119.240 |
| 10+ | $109.280 |
| 25+ | $105.870 |
| 50+ | $104.590 |
| 100+ | $102.480 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$123.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-02
Newark Part No.96K7865
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit1110
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CCR-02 is an axial leaded, carbon film resistor in flaps. These flaps contain resistors of E6 and E12 decade values ranging from 10 ohm to 1Mohm.
- Power rating of 0.25W
- ±5% tolerance
- Maximum working voltage of 250V
- Operating temperature range from -55°C to +155°C
- 48 resistance values available
- 2.3mm dia x 6.3mm resistor size
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
1,110 pieces of carbon film resistors.
Technical Specifications
Kit Contents
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1110
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CCR-02
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
