A864CHQRFG
Carcasa de Plástico, IP66, NEMA 13, Junction Box, Fibra de Vidrio, 203.2 mm, 152 mm, 102 mm, IP66

¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $222.050 |
| 5+ | $210.640 |
| 10+ | $197.950 |
| 20+ | $190.330 |
Información del producto
Resumen del producto
The A864CHQRFG is a continuous hinge, solid cover Junction Box with inside and out light gray fiberglass construction. The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. Compression-molded and has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place.
- Solid cover style
- Easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Hinge pin and bail are corrosion-resistant type 316 stainless steel
- Padlock provisions included in each latch
Especificaciones técnicas
Junction Box
203.2mm
102mm
Gris
8"
4"
No SVHC (15-Jan-2019)
Fibra de Vidrio
152mm
IP66
NEMA 4, 4X, 12, 13
6"
A8 Series
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto