Print Page
6,060 In Stock
Need more?
180 Delivery in 1-3 Business Days(US stock)
5880 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.070 |
10+ | $0.070 |
25+ | $0.070 |
50+ | $0.070 |
100+ | $0.070 |
250+ | $0.070 |
500+ | $0.070 |
1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP65-03,115
Newark Part No.34R2949
Product RangeBAP65
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.35ohm
Reverse Voltage30V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.375pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product RangeBAP65
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
0.35ohm
Diode Case Style
SOD-323
Diode Capacitance
0.375pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
BAP65
Alternatives for BAP65-03,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate