Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1112FHN33/102,5Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.24T8411
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 260+ | $3.660 |
| 520+ | $3.160 |
| 780+ | $2.770 |
| 1300+ | $2.600 |
| 2600+ | $2.250 |
| 6500+ | $1.890 |
| 13000+ | $1.830 |
| 26000+ | $1.800 |
Price for:Each
Minimum: 260
Multiple: 260
$951.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1112FHN33/102,5Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.24T8411
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's28I/O's
MCU Case StyleHVQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyLPC
Supply Voltage Min1.8V
MCU SeriesLPC1100
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
33Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
CPU Speed
50MHz
Program Memory Size
16KB
IC Case / Package
HVQFN
MCU Case Style
HVQFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
MCU Family
LPC
MCU Series
LPC1100
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
