Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1226FBD48/301,1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26T2737
Product RangeLPC Family LPC1200 Series Microcontrollers
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.470 |
| 25+ | $6.080 |
| 50+ | $5.700 |
| 100+ | $5.470 |
| 250+ | $5.230 |
| 500+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1226FBD48/301,1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26T2737
Product RangeLPC Family LPC1200 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1200 Series Microcontrollers
Device CoreARM Cortex-M0
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max30MHz
CPU Speed30MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's39I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1200
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1200 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
30MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Operating Frequency Max
30MHz
Program Memory Size
96KB
IC Case / Package
LQFP
No. of I/O's
39I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1200
MSL
-
Alternatives for LPC1226FBD48/301,1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
